Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR68M5ACopy
Manufacturer Standard Lead Time29 weeks
Order Code3928817
Product RangeIHLP-2020BZ-5A Series
Your Part Number
1,890 In Stock
Need more?
1,890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.360 (CNY7.1868) |
| 50+ | CNY5.730 (CNY6.4749) |
| 250+ | CNY5.380 (CNY6.0794) |
| 500+ | CNY5.010 (CNY5.6613) |
| 1000+ | CNY4.670 (CNY5.2771) |
| 2000+ | CNY4.500 (CNY5.085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY31.80 (CNY35.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR68M5ACopy
Manufacturer Standard Lead Time29 weeks
Order Code3928817
Product RangeIHLP-2020BZ-5A Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)9.44A
Inductor ConstructionShielded
Saturation Current (Isat)8.01A
Product RangeIHLP-2020BZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0142ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2020BZERR68M5A
1 Product Found
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-5A Series
DC Resistance Max
0.0142ohm
Product Length
5.49mm
Product Height
2mm
RMS Current (Irms)
9.44A
Saturation Current (Isat)
8.01A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
