Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020BZER1R0M5A Power Inductor (SMD), 1 µH, 7.4 A, Shielded, 7.25 A, IHLP-2020BZ-5A Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/1741283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER1R0M5ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3928818RL
Cut Tape3928818
Product RangeIHLP-2020BZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.390 | CNY41.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY6.930 (CNY7.8309) |
| 250+ | CNY5.700 (CNY6.441) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY4.730 (CNY5.3449) |
| 2000+ | CNY4.640 (CNY5.2432) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER1R0M5ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3928818RL
Cut Tape3928818
Product RangeIHLP-2020BZ-5A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)7.25A
Product RangeIHLP-2020BZ-5A Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0209ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-5A Series
DC Resistance Max
0.0209ohm
Product Length
5.49mm
Product Height
2mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
7.25A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IHLP2020BZER1R0M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
