Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020BZEK3R3M11 Power Inductor (SMD), 3.3 µH, 4.1 A, Shielded, 4.7 A, IHLP-2020BZ-11 Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/GEIHLP-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZEK3R3M11Copy
Manufacturer Standard Lead Time39 weeks
Order Code4738138
Product RangeIHLP-2020BZ-11 Series
Your Part Number
3,170 In Stock
Need more?
3,170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY8.620 (CNY9.7406) |
| 250+ | CNY6.760 (CNY7.6388) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1500+ | CNY5.250 (CNY5.9325) |
| 3500+ | CNY4.550 (CNY5.1415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY54.10 (CNY61.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZEK3R3M11Copy
Manufacturer Standard Lead Time39 weeks
Order Code4738138
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeIHLP-2020BZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0578ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-11 Series
DC Resistance Max
0.0578ohm
Product Length
5.18mm
Product Height
2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.7A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
