Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR68M5ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2965600RL
Cut Tape2965600
Product RangeIHLP-1616BZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.910 | CNY59.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY4.860 (CNY5.4918) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2000+ | CNY3.960 (CNY4.4748) |
| 4000+ | CNY3.900 (CNY4.407) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR68M5ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2965600RL
Cut Tape2965600
Product RangeIHLP-1616BZ-5A Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeIHLP-1616BZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0188ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-5A Series
DC Resistance Max
0.0188ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
7.6A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP1616BZERR68M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
