Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M5ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2965599RL
Cut Tape2965599
Product RangeIHLP-1616BZ-5A Series
Your Part Number
740 In Stock
Need more?
740 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.270 | CNY62.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.270 (CNY7.0851) |
| 100+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY5.100 (CNY5.763) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 2000+ | CNY4.170 (CNY4.7121) |
| 4000+ | CNY4.080 (CNY4.6104) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M5ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2965599RL
Cut Tape2965599
Product RangeIHLP-1616BZ-5A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeIHLP-1616BZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0131ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-5A Series
DC Resistance Max
0.0131ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
9.3A
Saturation Current (Isat)
6.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
