Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M0HCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2965595RL
Cut Tape2965595
Product RangeIHLP-1616BZ-0H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.330 | CNY63.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.330 (CNY7.1529) |
| 100+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY4.780 (CNY5.4014) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M0HCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2965595RL
Cut Tape2965595
Product RangeIHLP-1616BZ-0H Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.1A
Product RangeIHLP-1616BZ-0H Series
DC Resistance Max1410µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-0H Series
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
13.1A
DC Resistance Max
1410µohm
Product Length
4.45mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
