Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M01Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1741296RL
Cut Tape1741296
Product RangeIHLP-1616BZ-01 Series
Your Part Number
3,771 In Stock
Need more?
3,771 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.030 | CNY60.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY4.520 (CNY5.1076) |
| 1000+ | CNY4.080 (CNY4.6104) |
| 2000+ | CNY4.060 (CNY4.5878) |
| 4000+ | CNY4.040 (CNY4.5652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M01Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1741296RL
Cut Tape1741296
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeIHLP-1616BZ-01 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-01 Series
DC Resistance Max
0.018ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
11.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000314
