Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR22M01Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1741295RL
Cut Tape1741295
Product RangeIHLP-1616BZ-01 Series
Your Part Number
3,970 In Stock
Need more?
3,970 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.700 | CNY77.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.550 (CNY6.2715) |
| 1000+ | CNY5.200 (CNY5.876) |
| 2000+ | CNY4.870 (CNY5.5031) |
| 4000+ | CNY4.490 (CNY5.0737) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR22M01Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1741295RL
Cut Tape1741295
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLP-1616BZ-01 Series
Inductor Case / Package-
DC Resistance Max8600µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-01 Series
DC Resistance Max
8600µohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
13A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
