Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M11Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1741304RL
Cut Tape1741304
Product RangeIHLP-1616BZ-11 Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.070 | CNY60.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.070 (CNY6.8591) |
| 100+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.860 (CNY5.4918) |
| 1000+ | CNY4.110 (CNY4.6443) |
| 2000+ | CNY4.020 (CNY4.5426) |
| 4000+ | CNY3.740 (CNY4.2262) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M11Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1741304RL
Cut Tape1741304
Product RangeIHLP-1616BZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.25A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Product RangeIHLP-1616BZ-11 Series
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-11 Series
DC Resistance Max
0.068ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
3.25A
Saturation Current (Isat)
3.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
