Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER1R0M0HCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2965596RL
Cut Tape2965596
Product RangeIHLP-1616BZ-0H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.640 | CNY66.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.640 (CNY7.5032) |
| 100+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY5.160 (CNY5.8308) |
| 1000+ | CNY4.770 (CNY5.3901) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER1R0M0HCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2965596RL
Cut Tape2965596
Product RangeIHLP-1616BZ-0H Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.3A
Product RangeIHLP-1616BZ-0H Series
DC Resistance Max0.0285ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-0H Series
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.1A
Saturation Current (Isat)
10.3A
DC Resistance Max
0.0285ohm
Product Length
4.45mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
