Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR10M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1741281RL
Cut Tape1741281
Product RangeIHLP-1616AB-01 Series
Your Part Number
1,928 In Stock
Need more?
1,928 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.850 | CNY58.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.850 (CNY6.6105) |
| 100+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.720 (CNY5.3336) |
| 1000+ | CNY3.970 (CNY4.4861) |
| 2000+ | CNY3.950 (CNY4.4635) |
| 4000+ | CNY3.930 (CNY4.4409) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR10M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1741281RL
Cut Tape1741281
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeIHLP-1616AB-01 Series
Inductor Case / Package-
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-01 Series
DC Resistance Max
6000µohm
Product Length
4.45mm
Product Height
1.2mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
