Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER2R2M11Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1741293RL
Cut Tape1741293
Product RangeIHLP-1616AB-11 Series
Your Part Number
2,300 In Stock
Need more?
2,300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.150 | CNY51.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.150 (CNY5.8195) |
| 100+ | CNY4.250 (CNY4.8025) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY3.930 (CNY4.4409) |
| 2000+ | CNY3.860 (CNY4.3618) |
| 4000+ | CNY3.780 (CNY4.2714) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER2R2M11Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1741293RL
Cut Tape1741293
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeIHLP-1616AB-11 Series
Inductor Case / Package-
DC Resistance Max0.0835ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-1616AB-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Excellent DC/DC energy storage up to 1 to 2MHz and filter inductor applications up to SRF
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-11 Series
DC Resistance Max
0.0835ohm
Product Length
4.45mm
Product Height
1.2mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
