Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R0M11Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1741290RL
Cut Tape1741290
Product RangeIHLP-1616AB-11 Series
Your Part Number
3,820 In Stock
8,000 more incoming. You can reserve stock now
3,820 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.100 | CNY61.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.100 (CNY6.893) |
| 100+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.760 (CNY5.3788) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2000+ | CNY4.000 (CNY4.520) |
| 4000+ | CNY3.850 (CNY4.3505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R0M11Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1741290RL
Cut Tape1741290
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeIHLP-1616AB-11 Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-11 Series
DC Resistance Max
0.047ohm
Product Length
4.45mm
Product Height
1.2mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
