Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR47M5ACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2500136RL
Cut Tape2500136
Product RangeIHLP-1212BZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.300 | CNY7.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.300 (CNY8.249) |
| 10+ | CNY6.080 (CNY6.8704) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.650 (CNY5.2545) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR47M5ACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2500136RL
Cut Tape2500136
Product RangeIHLP-1212BZ-5A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-1212BZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0195ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP1212BZ series from Vishay are low profile high current shielded inductors. These inductors serves as high performance space and power saving solutions in broad range of electronic products.
- EIA 1212 standard chip size
- Inductance value range from 0.22μH to 3.3μH
- DC saturation current range from 3.3A to 7.5A
- DCR value range from 9.5mohm to 61mohm (lowest DCR/μH)
- Excellent DC/DC energy storage up to 1MHz to 2MHz
- Handles high transient current without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range from -55°C to +125°C
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-5A Series
DC Resistance Max
0.0195ohm
Product Length
3.3mm
Product Height
2mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
