Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV2R2M01Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3928920RL
Cut Tape3928920
Product RangeIHLP-1212BZ-01 Series
Your Part Number
3,970 In Stock
Need more?
3,970 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.540 | CNY55.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 2000+ | CNY3.610 (CNY4.0793) |
| 4000+ | CNY3.410 (CNY3.8533) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV2R2M01Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3928920RL
Cut Tape3928920
Product RangeIHLP-1212BZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.55A
Inductor ConstructionShielded
Saturation Current (Isat)4.93A
Product RangeIHLP-1212BZ-01 Series
Inductor Case / Package-
DC Resistance Max0.08037ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-01 Series
DC Resistance Max
0.08037ohm
Product Length
3.56mm
Product Height
2mm
RMS Current (Irms)
3.55A
Saturation Current (Isat)
4.93A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
