Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV1R5MA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3255284RL
Cut Tape3255284
Product RangeIHLP-1212BZ-A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.090 | CNY80.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 2000+ | CNY4.150 (CNY4.6895) |
| 4000+ | CNY3.550 (CNY4.0115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV1R5MA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3255284RL
Cut Tape3255284
Product RangeIHLP-1212BZ-A1 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.08A
Inductor ConstructionShielded
Saturation Current (Isat)5.96A
Product RangeIHLP-1212BZ-A1 Series
DC Resistance Max0.06281ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-A1 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.08A
Saturation Current (Isat)
5.96A
DC Resistance Max
0.06281ohm
Product Length
3.3mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
