Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV1R0MA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3255283RL
Cut Tape3255283
Product RangeIHLP-1212BZ-A1 Series
Your Part Number
3,270 In Stock
Need more?
3,270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.290 | CNY52.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY3.580 (CNY4.0454) |
| 2000+ | CNY3.550 (CNY4.0115) |
| 4000+ | CNY3.520 (CNY3.9776) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV1R0MA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3255283RL
Cut Tape3255283
Product RangeIHLP-1212BZ-A1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.99A
Inductor ConstructionShielded
Saturation Current (Isat)6.92A
Product RangeIHLP-1212BZ-A1 Series
Inductor Case / Package-
DC Resistance Max0.04293ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-A1 Series
DC Resistance Max
0.04293ohm
Product Length
3.3mm
Product Height
2mm
RMS Current (Irms)
4.99A
Saturation Current (Isat)
6.92A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
