Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER1R0M11Copy
Manufacturer Standard Lead Time52 weeks
Order Code1813518
Product RangeIHLP-1212BZ-11 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.860 (CNY12.2718) |
| 25+ | CNY10.320 (CNY11.6616) |
| 50+ | CNY9.440 (CNY10.6672) |
| 100+ | CNY8.630 (CNY9.7519) |
| 250+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY6.810 (CNY7.6953) |
| 1000+ | CNY6.150 (CNY6.9495) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.86 (CNY12.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER1R0M11Copy
Manufacturer Standard Lead Time52 weeks
Order Code1813518
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeIHLP-1212BZ-11 Series
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance 20%
Product Length3.6mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-11 Series
DC Resistance Max
0.024ohm
Product Length
3.6mm
Product Height
2mm
RMS Current (Irms)
5A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
3mm
SVHC
No SVHC (17-Jan-2023)
Alternatives for IHLP1212BZER1R0M11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000228
