Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR33M5ACopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2500124RL
Cut Tape2500124
Product RangeIHLP-1212AZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.990 | CNY7.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.990 (CNY9.0287) |
| 10+ | CNY6.810 (CNY7.6953) |
| 100+ | CNY6.070 (CNY6.8591) |
| 500+ | CNY5.740 (CNY6.4862) |
| 1000+ | CNY5.430 (CNY6.1359) |
| 2000+ | CNY5.080 (CNY5.7404) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR33M5ACopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2500124RL
Cut Tape2500124
Product RangeIHLP-1212AZ-5A Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIHLP-1212AZ-5A Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-5A Series
DC Resistance Max
-
Product Length
-
Product Height
-
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
