Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR22MA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3255273RL
Cut Tape3255273
Product RangeIHLP-1212AZ-A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.810 | CNY68.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.810 (CNY7.6953) |
| 100+ | CNY6.480 (CNY7.3224) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY6.230 (CNY7.0399) |
| 2000+ | CNY6.100 (CNY6.893) |
| 4000+ | CNY5.970 (CNY6.7461) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR22MA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3255273RL
Cut Tape3255273
Product RangeIHLP-1212AZ-A1 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)8.14A
Inductor ConstructionShielded
Saturation Current (Isat)9.84A
Product RangeIHLP-1212AZ-A1 Series
Inductor Case / Package-
DC Resistance Max0.01442ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-A1 Series
DC Resistance Max
0.01442ohm
Product Length
3.3mm
Product Height
1mm
RMS Current (Irms)
8.14A
Saturation Current (Isat)
9.84A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
