Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR22M51Copy
Order Code
Re-Reel3928900RL
Cut Tape3928900
Product RangeIHLP-1212AZ-51 Series
Your Part Number
3,920 In Stock
Need more?
3,920 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.760 | CNY77.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.760 (CNY8.7688) |
| 100+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.130 (CNY4.6669) |
| 1000+ | CNY3.770 (CNY4.2601) |
| 2000+ | CNY3.640 (CNY4.1132) |
| 4000+ | CNY3.350 (CNY3.7855) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR22M51Copy
Order Code
Re-Reel3928900RL
Cut Tape3928900
Product RangeIHLP-1212AZ-51 Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)7.72A
Inductor ConstructionShielded
Saturation Current (Isat)5.88A
Product RangeIHLP-1212AZ-51 Series
Inductor Case / Package-
DC Resistance Max0.01487ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-51 Series
DC Resistance Max
0.01487ohm
Product Length
3.56mm
Product Height
1mm
RMS Current (Irms)
7.72A
Saturation Current (Isat)
5.88A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
