Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR10M01Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3928894RL
Cut Tape3928894
Product RangeIHLP-1212AZ-01 Series
Your Part Number
3,950 In Stock
Need more?
3,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.290 | CNY32.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY3.220 (CNY3.6386) |
| 2000+ | CNY3.180 (CNY3.5934) |
| 4000+ | CNY3.140 (CNY3.5482) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR10M01Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3928894RL
Cut Tape3928894
Product RangeIHLP-1212AZ-01 Series
Technical Datasheet
Inductance0.1µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)19.21A
Product RangeIHLP-1212AZ-01 Series
Inductor Case / Package-
DC Resistance Max9200µohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.1µH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-01 Series
DC Resistance Max
9200µohm
Product Length
3.56mm
Product Height
1mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
19.21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
