Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR68M51Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3928882RL
Cut Tape3928882
Product RangeIHLP-1212AB-51 Series
Your Part Number
3,900 In Stock
Need more?
3,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.390 | CNY83.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.220 (CNY4.7686) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 2000+ | CNY3.720 (CNY4.2036) |
| 4000+ | CNY3.510 (CNY3.9663) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR68M51Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3928882RL
Cut Tape3928882
Product RangeIHLP-1212AB-51 Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)4.98A
Inductor ConstructionShielded
Saturation Current (Isat)4.09A
Product RangeIHLP-1212AB-51 Series
Inductor Case / Package-
DC Resistance Max0.0364ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-51 Series
DC Resistance Max
0.0364ohm
Product Length
3.56mm
Product Height
1.2mm
RMS Current (Irms)
4.98A
Saturation Current (Isat)
4.09A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
