Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR15M5ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3255260RL
Cut Tape3255260
Product RangeIHLP-1212AB-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.390 | CNY53.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY4.360 (CNY4.9268) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 2000+ | CNY3.680 (CNY4.1584) |
| 4000+ | CNY3.420 (CNY3.8646) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR15M5ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3255260RL
Cut Tape3255260
Product RangeIHLP-1212AB-5A Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)10.23A
Inductor ConstructionShielded
Saturation Current (Isat)9.04A
Product RangeIHLP-1212AB-5A Series
DC Resistance Max9730µohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-5A Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.23A
Saturation Current (Isat)
9.04A
DC Resistance Max
9730µohm
Product Length
3.3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
