Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR15M01Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3928888RL
Cut Tape3928888
Product RangeIHLP-1212AB-01 Series
Your Part Number
3,760 In Stock
Need more?
3,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.150 | CNY91.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2000+ | CNY4.380 (CNY4.9494) |
| 4000+ | CNY4.290 (CNY4.8477) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR15M01Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3928888RL
Cut Tape3928888
Product RangeIHLP-1212AB-01 Series
Technical Datasheet
Inductance0.15µH
RMS Current (Irms)9.06A
Inductor ConstructionShielded
Saturation Current (Isat)13.13A
Product RangeIHLP-1212AB-01 Series
Inductor Case / Package-
DC Resistance Max0.01214ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.15µH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-01 Series
DC Resistance Max
0.01214ohm
Product Length
3.56mm
Product Height
1.2mm
RMS Current (Irms)
9.06A
Saturation Current (Isat)
13.13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
