Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R2MA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3255271RL
Cut Tape3255271
Product RangeIHLP-1212AB-A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.590 | CNY45.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY4.130 (CNY4.6669) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 2000+ | CNY3.370 (CNY3.8081) |
| 4000+ | CNY3.240 (CNY3.6612) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R2MA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3255271RL
Cut Tape3255271
Product RangeIHLP-1212AB-A1 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.81A
Inductor ConstructionShielded
Saturation Current (Isat)5.61A
Product RangeIHLP-1212AB-A1 Series
DC Resistance Max0.06279ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-A1 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.81A
Saturation Current (Isat)
5.61A
DC Resistance Max
0.06279ohm
Product Length
3.3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
