Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R2M5ACopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2500132RL
Cut Tape2500132
Product RangeIHLP-1212AB-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.320 | CNY53.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.840 (CNY5.4692) |
| 2000+ | CNY4.680 (CNY5.2884) |
| 4000+ | CNY4.660 (CNY5.2658) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R2M5ACopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2500132RL
Cut Tape2500132
Product RangeIHLP-1212AB-5A Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIHLP-1212AB-5A Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-5A Series
DC Resistance Max
-
Product Length
3.3mm
Product Height
1.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
