Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABER1R0M11
Order Code3585387
Product RangeIHLP-1212AB-11 Series
Your Part Number
957 In Stock
Need more?
884 Delivery in 5-6 Business Days(UK stock)
73 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.140 (CNY11.4582) |
| 10+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 2000+ | CNY4.780 (CNY5.4014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.14 (CNY11.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABER1R0M11
Order Code3585387
Product RangeIHLP-1212AB-11 Series
Technical Datasheet
Inductance1µH
Inductor ConstructionShielded
Product RangeIHLP-1212AB-11 Series
Inductance Tolerance± 20%
Product Length3.65mm
Product Height1.2mm
Technical Specifications
Inductance
1µH
Product Range
IHLP-1212AB-11 Series
Product Length
3.65mm
Inductor Construction
Shielded
Inductance Tolerance
± 20%
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201
