Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP0806ABEZR24M5A Power Inductor (SMD), 240 nH, 5.1 A, Shielded, 5 A, IHLP-0806AB-5A Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4570988-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP0806ABEZR24M5ACopy
Manufacturer Standard Lead Time34 weeks
Order Code4570989
Product RangeIHLP-0806AB-5A Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.420 (CNY2.7346) |
| 250+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1500+ | CNY2.280 (CNY2.5764) |
| 3000+ | CNY2.230 (CNY2.5199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.65 (CNY14.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP0806ABEZR24M5ACopy
Manufacturer Standard Lead Time34 weeks
Order Code4570989
Product RangeIHLP-0806AB-5A Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeIHLP-0806AB-5A Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
IHLP-0806AB-5A Series
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
