Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP-2525CZ-01 1.5UH 20%Copy
Order Code1653745
Product RangeIHLP-2525CZ-01 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP-2525CZ-01 1.5UH 20%Copy
Order Code1653745
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeIHLP-2525CZ-01 Series
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
Alternatives for IHLP-2525CZ-01 1.5UH 20%
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
Inductance Tolerance
± 20%
Product Width
6.47mm
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
DC Resistance Max
0.015ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95
