Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLM2525CZER2R2M01 Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 14 A, IHLM-2525CZ-01 Series, 2525 [6363 Metric]](https://www.element14.cn/productimages/standard/en_GB/3518688-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER2R2M01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3518688RL
Cut Tape3518688
Product RangeIHLM-2525CZ-01 Series
Your Part Number
2,036 In Stock
Need more?
2,036 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.150 | CNY45.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY7.500 (CNY8.475) |
| 250+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY6.350 (CNY7.1755) |
| 2000+ | CNY6.220 (CNY7.0286) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER2R2M01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3518688RL
Cut Tape3518688
Product RangeIHLM-2525CZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeIHLM-2525CZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLM-2525CZ-01 Series
DC Resistance Max
0.02ohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
8A
Saturation Current (Isat)
14A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IHLM2525CZER2R2M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
