Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER1R5M01Copy
Manufacturer Standard Lead Time12 weeks
Order Code9306145
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.140 (CNY11.4582) |
| 50+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY6.740 (CNY7.6162) |
| 1000+ | CNY6.610 (CNY7.4693) |
| 2000+ | CNY6.480 (CNY7.3224) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY50.70 (CNY57.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
DC Resistance Max
0.015ohm
Technical Docs (1)
Alternatives for IHLM2525CZER1R5M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000841
