Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER470M5ACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3585705RL
Cut Tape3585705
Product RangeIHLE-5050FH-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.630 | CNY36.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.630 (CNY41.3919) |
| 10+ | CNY31.450 (CNY35.5385) |
| 50+ | CNY26.500 (CNY29.945) |
| 100+ | CNY23.910 (CNY27.0183) |
| 200+ | CNY22.810 (CNY25.7753) |
| 500+ | CNY21.710 (CNY24.5323) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER470M5ACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3585705RL
Cut Tape3585705
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Product RangeIHLE-5050FH-5A Series
DC Resistance Max0.0796ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
5.7A
DC Resistance Max
0.0796ohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678
