Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER120M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3585701RL
Cut Tape3585701
Product RangeIHLE-5050FH-5A Series
Your Part Number
382 In Stock
Need more?
382 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.080 | CNY28.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.080 (CNY31.7304) |
| 10+ | CNY23.520 (CNY26.5776) |
| 50+ | CNY18.390 (CNY20.7807) |
| 100+ | CNY16.870 (CNY19.0631) |
| 200+ | CNY15.960 (CNY18.0348) |
| 500+ | CNY15.050 (CNY17.0065) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER120M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3585701RL
Cut Tape3585701
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)11.4A
Inductor ConstructionShielded
Saturation Current (Isat)7.9A
Product RangeIHLE-5050FH-5A Series
Inductor Case / Package-
DC Resistance Max0.02033ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
DC Resistance Max
0.02033ohm
Product Length
13.97mm
Product Height
6.55mm
RMS Current (Irms)
11.4A
Saturation Current (Isat)
7.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678
