Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW6R8M5ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4128235RL
Cut Tape4128235
Product RangeIHLE-4040DD-5A Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.000 | CNY10.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.000 (CNY11.300) |
| 10+ | CNY8.260 (CNY9.3338) |
| 50+ | CNY7.150 (CNY8.0795) |
| 100+ | CNY6.750 (CNY7.6275) |
| 200+ | CNY6.510 (CNY7.3563) |
| 500+ | CNY6.270 (CNY7.0851) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW6R8M5ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4128235RL
Cut Tape4128235
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.02236ohm
Inductance Tolerance± 20%
Product Length10.89mm
Product Width10.89mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.02236ohm
Product Length
10.89mm
Product Height
4.3mm
RMS Current (Irms)
8.4A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.89mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
