Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW330M5ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4128239RL
Cut Tape4128239
Product RangeIHLE-4040DD-5A Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.300 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY9.760 (CNY11.0288) |
| 200+ | CNY8.930 (CNY10.0909) |
| 500+ | CNY8.090 (CNY9.1417) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW330M5ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4128239RL
Cut Tape4128239
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.1177ohm
Inductance Tolerance± 20%
Product Length10.89mm
Product Width10.89mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.1177ohm
Product Length
10.89mm
Product Height
4.3mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.89mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
