Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW1R5M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4128231RL
Cut Tape4128231
Product RangeIHLE-4040DD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.020 | CNY14.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY10.680 (CNY12.0684) |
| 100+ | CNY8.540 (CNY9.6502) |
| 200+ | CNY7.880 (CNY8.9044) |
| 500+ | CNY7.220 (CNY8.1586) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW1R5M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4128231RL
Cut Tape4128231
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max4500µohm
Inductance Tolerance± 20%
Product Length10.89mm
Product Width10.89mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
4500µohm
Product Length
10.89mm
Product Height
4.3mm
RMS Current (Irms)
20A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.89mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
