Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER470M5ACopy
Manufacturer Standard Lead Time20 weeks
Order Code3587871
Your Part Number
455 In Stock
Need more?
455 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.710 (CNY15.4923) |
| 10+ | CNY11.600 (CNY13.108) |
| 25+ | CNY11.530 (CNY13.0289) |
| 50+ | CNY10.710 (CNY12.1023) |
| 100+ | CNY9.830 (CNY11.1079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.71 (CNY15.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
47µH
Inductor Case / Package
-
Product Length
10.9mm
SVHC
No SVHC (04-Feb-2026)
Saturation Current (Isat)
4.1A
DC Resistance Max
0.178ohm
Product Width
10.8mm
Technical Docs (2)
Alternatives for IHLE4040DDER470M5A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003866
