Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER2R2M5ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3587157
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY8.840 (CNY9.9892) |
| 25+ | CNY7.820 (CNY8.8366) |
| 50+ | CNY7.620 (CNY8.6106) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.52 (CNY11.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER2R2M5ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3587157
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Inductor Case / Package-
Product Length10.9mm
Product Width10.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Inductor Case / Package
-
Product Width
10.8mm
RMS Current (Irms)
15A
Saturation Current (Isat)
12A
Product Length
10.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IHLE4040DDER2R2M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003726
