Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER220M51Copy
Manufacturer Standard Lead Time20 weeks
Order Code3587159
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.960 (CNY15.7748) |
| 10+ | CNY12.070 (CNY13.6391) |
| 25+ | CNY10.660 (CNY12.0458) |
| 50+ | CNY9.850 (CNY11.1305) |
| 100+ | CNY8.970 (CNY10.1361) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.96 (CNY15.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
22µH
Inductor Case / Package
-
Product Length
10.9mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
DC Resistance Max
0.07544ohm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
