Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER1R0M51Copy
Manufacturer Standard Lead Time20 weeks
Order Code3587155
Product RangeIHLE-4040DD-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY9.290 (CNY10.4977) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
CNY4,645.00 (CNY5,248.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER1R0M51Copy
Manufacturer Standard Lead Time20 weeks
Order Code3587155
Product RangeIHLE-4040DD-51 Series
Technical Datasheet
Inductance1µH
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLE-4040DD-51 Series
Inductor Case / Package-
Product Height4.3mm
Technical Specifications
Inductance
1µH
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductor Construction
Shielded
Product Range
IHLE-4040DD-51 Series
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00405
