Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER100M51Copy
Manufacturer Standard Lead Time20 weeks
Order Code3587156
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.890 (CNY15.6957) |
| 10+ | CNY13.280 (CNY15.0064) |
| 25+ | CNY12.340 (CNY13.9442) |
| 50+ | CNY11.260 (CNY12.7238) |
| 100+ | CNY10.250 (CNY11.5825) |
| 250+ | CNY9.100 (CNY10.283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.89 (CNY15.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER100M51Copy
Manufacturer Standard Lead Time20 weeks
Order Code3587156
Technical Datasheet
RMS Current (Irms)6.5A
Inductor Case / Package-
DC Resistance Max0.03306ohm
Product Width10.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
6.5A
DC Resistance Max
0.03306ohm
SVHC
No SVHC (04-Feb-2026)
Inductor Case / Package
-
Product Width
10.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003934
