Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDERR22M5ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2894820RL
Cut Tape2894820
Product RangeIHLE-3232DD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.660 | CNY18.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.660 (CNY21.0858) |
| 10+ | CNY16.690 (CNY18.8597) |
| 50+ | CNY13.800 (CNY15.594) |
| 100+ | CNY13.410 (CNY15.1533) |
| 200+ | CNY9.940 (CNY11.2322) |
| 500+ | CNY6.470 (CNY7.3111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDERR22M5ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2894820RL
Cut Tape2894820
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeIHLE-3232DD-5A Series
Inductor Case / Package-
DC Resistance Max1860µohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width8.74mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLE-3232DD-5A Series
DC Resistance Max
1860µohm
Product Length
8.89mm
Product Height
4.3mm
RMS Current (Irms)
36A
Saturation Current (Isat)
32A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.74mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
