Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER4R7M5ACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel2894826RL
Cut Tape2894826
Product RangeIHLE-3232DD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.820 | CNY10.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 10+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY8.130 (CNY9.1869) |
| 100+ | CNY7.330 (CNY8.2829) |
| 200+ | CNY7.060 (CNY7.9778) |
| 500+ | CNY6.790 (CNY7.6727) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER4R7M5ACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel2894826RL
Cut Tape2894826
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.1A
Product RangeIHLE-3232DD-5A Series
DC Resistance Max0.02846ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width8.74mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLE-3232DD-5A Series
Inductance Tolerance
± 20%
Product Width
8.74mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
9.1A
DC Resistance Max
0.02846ohm
Product Length
8.89mm
Product Height
4.3mm
Technical Docs (1)
Alternatives for IHLE3232DDER4R7M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
