Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER3R3M5ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2894825RL
Cut Tape2894825
Product RangeIHLE-3232DD-5A Series
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.940 | CNY14.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY9.690 (CNY10.9497) |
| 200+ | CNY9.270 (CNY10.4751) |
| 500+ | CNY8.840 (CNY9.9892) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER3R3M5ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2894825RL
Cut Tape2894825
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Product RangeIHLE-3232DD-5A Series
Inductor Case / Package-
DC Resistance Max0.01648ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width8.74mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLE-3232DD-5A Series
DC Resistance Max
0.01648ohm
Product Length
8.89mm
Product Height
4.3mm
RMS Current (Irms)
11.3A
Saturation Current (Isat)
11.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.74mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHLE3232DDER3R3M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
