Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER2R2M5ACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel2894824RL
Cut Tape2894824
Product RangeIHLE-3232DD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.840 | CNY16.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.660 (CNY13.1758) |
| 200+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY10.750 (CNY12.1475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE3232DDER2R2M5ACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel2894824RL
Cut Tape2894824
Product RangeIHLE-3232DD-5A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeIHLE-3232DD-5A Series
Inductor Case / Package-
DC Resistance Max0.0125ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width8.74mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLE-3232DD-5A Series
DC Resistance Max
0.0125ohm
Product Length
8.89mm
Product Height
4.3mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.74mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IHLE3232DDER2R2M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
