Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR68M5ACopy
Order Code
Re-Reel2894808RL
Cut Tape2894808
Product RangeIHLE-2525CD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY6.200 (CNY7.006) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1000+ | CNY5.330 (CNY6.0229) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR68M5ACopy
Order Code
Re-Reel2894808RL
Cut Tape2894808
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeIHLE-2525CD-5A Series
Inductor Case / Package-
DC Resistance Max5760µohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-5A Series
DC Resistance Max
5760µohm
Product Length
7.21mm
Product Height
3.23mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875
