Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER4R7M5ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2894814RL
Cut Tape2894814
Product RangeIHLE-2525CD-5A Series
Your Part Number
834 In Stock
Need more?
834 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.300 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 50+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.330 (CNY7.1529) |
| 250+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY5.260 (CNY5.9438) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER4R7M5ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2894814RL
Cut Tape2894814
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeIHLE-2525CD-5A Series
Inductor Case / Package-
DC Resistance Max0.0384ohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-5A Series
DC Resistance Max
0.0384ohm
Product Length
7.21mm
Product Height
3.23mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
5.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHLE2525CDER4R7M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875
