Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER100M5ACopy
Manufacturer Standard Lead Time53 weeks
Order Code2526404
Product RangeIHLD-4032KB-5A Series
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.390 (CNY26.4307) |
| 10+ | CNY16.400 (CNY18.532) |
| 25+ | CNY14.410 (CNY16.2833) |
| 50+ | CNY14.030 (CNY15.8539) |
| 100+ | CNY13.650 (CNY15.4245) |
| 250+ | CNY13.430 (CNY15.1759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.39 (CNY26.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER100M5ACopy
Manufacturer Standard Lead Time53 weeks
Order Code2526404
Product RangeIHLD-4032KB-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeIHLD-4032KB-5A Series
Inductor Case / Package-
DC Resistance Max0.0326ohm
Inductance Tolerance± 20%
Product Length11.89mm
Product Width9.62mm
Product Height11.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLD-4032KB-5A Series
DC Resistance Max
0.0326ohm
Product Length
11.89mm
Product Height
11.2mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
7.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.62mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00538
