Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLD3232HBER150M5ACopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2500114RL
Cut Tape2500114
Product RangeIHLD-3232HB-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.610 | CNY19.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.610 (CNY22.1593) |
| 10+ | CNY17.270 (CNY19.5151) |
| 100+ | CNY14.470 (CNY16.3511) |
| 500+ | CNY14.400 (CNY16.272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD3232HBER150M5ACopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2500114RL
Cut Tape2500114
Product RangeIHLD-3232HB-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeIHLD-3232HB-5A Series
DC Resistance Max0.06634ohm
Inductance Tolerance± 20%
Product Length9.75mm
Product Width9.62mm
Product Height9.14mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLD3232HB series from Vishay are automotive grade, surface mount low profile high current dual inductors. Optimal design of these shielded inductors provides high quality sound with low distortion and ultra low buzz noise due to composite construction.
- EIA 3232 chip size
- Automotive grade AEC-Q200 qualified
- Inductance value range from 5µH to 33µH
- Saturation current range from 2.9A to 8.5A
- DCR value range from 27.3mohm to 159.43mohm
- Frequency range up to 1MHz
- Low coupling for minimal cross talk between inductors & lowest DCR/μH in this package
- Handles high transient current without saturation
- Operating temperature range from -55°C to 155°C
- Minimizes board space requirements
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLD-3232HB-5A Series
Inductance Tolerance
± 20%
Product Width
9.62mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
3.5A
DC Resistance Max
0.06634ohm
Product Length
9.75mm
Product Height
9.14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
